Grayhill30-601 BLKスイッチプッシュボタン
Switch Push Button N.O. SPST Round Button 0.15A 20VDC Momentary Panel Mount Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Momentary | |
Round Button | |
SPST | |
N.O. | |
Threaded | |
0.15@5VDC | |
1000VAC | |
1000 | |
25 | |
1000000 | |
Black | |
3.81 | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
4.72 | |
Thermoset Plastic | |
Straight | |
-40 | |
85 | |
1/4-32 | |
N/A | |
9.53 | |
9.53 | |
25.2 |
Easily reset the current state or mode using this 30-601 BLK push button switch manufactured from Grayhill. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 5VDC. This push switch has an operating temperature range of -40 °C to 85 °C. The 30-601 BLK push switch has a solder lug termination style. The maximum DC voltage rating is 20 VDC. This product is 9.53 mm long, 25.2 mm tall and 9.53 mm deep.