Mill-Max3000-0-00-15-00-00-03-0コネクタコンタクト
Contact PIN Press Fit ST Thru-Hole 24-28AWG Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This 3000-0-00-15-00-00-03-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.94 mm long, 1.82 mm tall and 1.82 mm deep. It uses the press fit termination method.