スイッチキー
3000.0452 - Marquardt Switches
Video Transcript
Marquardt Switches
3000.0452
スイッチキー
Switch Key N.O. SPST 0.03A 28VAC 28VDC 7N PC Pins 100000Cycles Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Actuator Style
Square Button
Pole Throw Configuration
SPST
Switch Configuration
N.O.
Maximum Current Rating (A)
0.03@28VAC 28VDC
Maximum AC Voltage Rating (V)
28
Maximum DC Voltage Rating (V)
28
Mechanical Life (Cycles)
100000
Operating Force (N)
7
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
2
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Actuator Material
Polycarbonate
Housing Material
Polyamide/Glass Fiber
Contact Material
Gold
Total Travel (mm)
9.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Length (mm)
9.4
Body Depth (mm)
9.4
Product Length (mm)
9.4
Product Depth (mm)
9.4
Product Height (mm)
10.6
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 250
Quote
Manufacturer Lead Time:
0 週間
Price:
$5.153
250+
$5.153
1000+
$5.080
2000+
$4.982
5000+
$4.842