触覚スイッチ
3006.2300 - Marquardt Switches
Video Transcript
Marquardt Switches
3006.2300
スイッチタクタイル
Switch Tactile N.O. SPST 0.05A 28VAC 28VDC 500000Cycles 6N SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Switch Configuration
N.O.
Maximum Current Rating (A)
0.05@28VAC 28VDC
Maximum Contact Resistance (mOhm)
<100
Mechanical Life (Cycles)
500000
Operating Force (N)
6
Mounting
Surface Mount
Number of Terminals
4
Terminal Pitch (mm)
5.08
IP Rating
IP40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Contact Material
Gold
Contact Plating
Gold
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1800
Quote
Manufacturer Lead Time:
0 週間
Price:
$1.0467
1800+
$1.0467
2000+
$1.0369
2500+
$1.0272
3000+
$1.0174
4000+
$1.0076
5000+
$0.9979
10000+
$0.9881
20000+
$0.9782
25000+
$0.9684
50000+
$0.9586