Vishay300PE-19コネクタ ヘッダーとPCBレセプタクル
Conn Wire to Board HDR 19 POS 3.17mm Solder ST Thru-Hole
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
PIN | |
19 | |
2 | |
Solder | |
3.17 | |
Straight | |
7.5 | |
74.93 | |
9.14 | |
17.06 | |
Through Hole |
Protect your printed circuit boards from accidental damages with Vishay's wire to board 300PE-19 header connector. This PIN connector's 19 contacts that are made out of phosphor bronze and plated with gold. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 7.5 A. 300PE-19 is housed in diallyl phthalate. It uses the solder termination method. This product is 74.93 mm long, 17.06 mm tall and 9.14 mm deep.