ワイヤーとPCBコネクタ
コネクタ ヘッダーとPCBレセプタクル
300PE-25 - Vishay
Video Transcript
Vishay
300PE-25
コネクタ ヘッダーとPCBレセプタクル
Conn Wire to Board HDR 25 POS 3.17mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Wire to Board
Gender
PIN
Number of Contacts
25
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3.17
Body Orientation
Straight
Maximum Current Rating (A)
7.5
Product Length (mm)
93.98
Product Depth (mm)
9.14
Product Height (mm)
17.06
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 7
Quote
Manufacturer Lead Time:
40 週間
Price:
$64.19
1+
$64.19
100+
$57.60
500+
$50.72