欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8481.90.90.85 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Round Swage |
Gender | F |
Material | Brass |
Thread Size | #2-56 |
Body Length (Imperial) (in) | 3/16 |
Thread Depth (mm) | 4.76 |
Thread Depth (Imperial) (in) | 3/16 |
Outer Diameter (Imperial) (in) | 5/32 |
Shank Length (Metric) (mm) | 2.67 |
Shank Length (Imperial - Decimal) (in) | 0.105 |
Shank Inner Diameter (Metric) (mm) | 2.49 |
Shank Inner Diameter (Imperial - Decimal) (in) | 0.098 |
Shank Outer Diameter (Metric) (mm) | 3.18 |
Shank Outer Diameter (Imperial - Decimal) (in) | 0.125 |