ワイヤーとPCBコネクタ
コネクタ ヘッダーとPCBレセプタクル
3030-26-0103-00 - CnC Tech, LLC
Video Transcript
CnC Tech, LLC
3030-26-0103-00
コネクタ ヘッダーとPCBレセプタクル
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
IDC Connector
Gender
SKT
Number of Contacts
26
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
37.72
Product Depth (mm)
13.6
Product Height (mm)
6
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1260
Quote
Manufacturer Lead Time:
20 週間
Price:
$0.2900
1000+
$0.2900
2500+
$0.2625