Honeywell3100U 00031455サーモスタット
Hermetic Thermostat Automatic Reset Close on Rise 2-Pin
Compliant | |
EAR99 | |
Active | |
9032.10.00.90 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
PCB changed | 2 |
2 |
Extremely hot nights are a thing of the past with this 3100U 00031455 thermostat manufactured by Honeywell. This device has a maximum current rating of 3 A. This part has a minimum operating temperature of -29 °C and a maximum of 260 °C. The maximum AC voltage rating is 120 VAC.