Glenair310AJ001NF20バックシェル
O-Ring Sealed Shrink Boot Adapter 90° 20 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Shrink Boot Adapters |
This specially engineered 310AJ001NF20 shrink boot adapter from Glenair provides EMI radiation shielding to retain signal integrity in your connectors. Its shell size is 20. This heat shrink boot has an operating temperature range of -65 °C to 175 °C. This product has a diameter of 34.5 mm.