ケーブル
Cable Single Conductor
3132-22-1-0500-003-1-TS - CnC Tech, LLC
Video Transcript
CnC Tech, LLC
3132-22-1-0500-003-1-TS
ケーブル単導体
Hook-up Wire 22AWG 152.4m 1.7mm Tinned Copper 300V Reel
Download Datasheet
Symbols and Footprints
Buy Options
Information
Parts Sold By Foot
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
22
Factory Cable Length (m)
152.4
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.39
Maximum Outer Diameter (mm)
1.7
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
150
Packaging
Reel
Bunch Stranding
17x34
Insulation Color
Yellow
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 4000
Quote
Manufacturer Lead Time:
20 週間
Price:
$0.1439
500+
$0.1439