ワイヤーとPCBコネクタ
コネクタ ヘッダーとPCBレセプタクル
3210-16-003-12-00 - CnC Tech, LLC
Video Transcript
CnC Tech, LLC
3210-16-003-12-00
コネクタ ヘッダーとPCBレセプタクル
Conn Ejector Header HDR 16 POS 1.27mm Solder ST SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Ejector Header
Gender
HDR
Number of Contacts
16
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Polarization Type
Center Slot
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
24.66
Product Depth (mm)
5.6
Product Height (mm)
11
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1980
Quote
Date Code:
2028+
Manufacturer Lead Time:
20 週間
Country Of origin:
台湾
Price:
$1.0614
1980+
$1.0614