ワイヤーとPCBコネクタ
コネクタ ヘッダーとPCBレセプタクル
3210-20-001-12-00 - CnC Tech, LLC
Video Transcript
CnC Tech, LLC
3210-20-001-12-00
コネクタ ヘッダーとPCBレセプタクル
Conn Ejector Header HDR 20 POS 1.27mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Ejector Header
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
1.27
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
27.05
Product Depth (mm)
5.6
Product Height (mm)
11
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1800
Quote
Date Code:
2030+
Manufacturer Lead Time:
20 週間
Country Of origin:
台湾
Price:
$0.8058
1800+
$0.8058
5400+
$0.7475
10800+
$0.7257