Bourns3224X-1-253E

Res Cermet Trimmer 25K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R

Optimization and calibration of resistance in a circuit has never been easier with this 3224X-1-253E potentiometer from Bourns! This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 25K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with cermet technology. This part has an operating temperature of -65 to 150 °C. The 3224X-1-253E part has a gull wing termination style. This product is 4.8 mm long, 5.3 mm tall and 5.7 mm deep. It has a tolerance of 10%.

916 個の部品 : 明日発送

    Total$0.42Price for 1

    • Service Fee  $7.00

      明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1643+
      Manufacturer Lead Time:
      7 週間
      Minimum Of :
      1
      Maximum Of:
      916
      Country Of origin:
      コスタリカ
         
      • Price: $0.4230
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1643+
      Manufacturer Lead Time:
      7 週間
      Country Of origin:
      コスタリカ
      • In Stock: 916 部分
      • Price: $0.4230