ケーブル
Cable Single Conductor
3239-22-1-0500-001-1-TS - CnC Tech, LLC
Video Transcript
CnC Tech, LLC
3239-22-1-0500-001-1-TS
ケーブル単導体
Hook-up Wire 22AWG 152.4m 1.75mm Tinned Copper 3000V Reel
Download Datasheet
Symbols and Footprints
Buy Options
Information
Parts Sold By Foot
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.60.40.00
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
22
Factory Cable Length (m)
152.4
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.55
Maximum Outer Diameter (mm)
1.75
Maximum Voltage Rating
3000V
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Reel
Bunch Stranding
17x34
Insulation Color
Black
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
20 週間
Price:
$0.3300
1+
$0.3300
26+
$0.2910
51+
$0.2440
500+
$0.2053