欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Automotive | No |
PPAP | No |
Type | Lug Terminal |
Maximum Operating Temperature (°C) | 110 |
Insulation | Non-Insulated |
Product Weight (g) | 0.739 |
Product Length (mm) | 22 |
Product Depth (mm) | 14 |
Color | Silver |
Make a proper connection between two terminal blocks using this lug terminal 3240075 wire terminal from Phoenix Contact. This product is 22 mm long and 14 mm.