Honeywell32NT291-5Eスイッチトグル
Switch Toggle (ON) OFF ON DPDT Locking Lever Quick Conn 18A 277VAC 250VDC 745.7VA Panel Mount with Threads
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Locking Lever | |
DPDT | |
(ON) OFF ON | |
Threaded | |
18@28VDC | |
745.7 | |
28.96 | |
Panel Mount with Threads | |
Quick Connect | |
6 | |
Panel/Complete | |
Panel/N/A | |
N/A/Complete | |
Straight | |
15/32-32 | |
68.04 | |
33.53 | |
22.61 | |
77.01 |
Use this 32NT291-5E toggle switch from Honeywell as a way to toggle the power on one of your components. It has a DPDT configuration. This device has a maximum current rating of 18 A @ 28VDC. The 32NT291-5E toggle switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 33.53 mm long, 77.01 mm tall and 22.61 mm deep.