欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
製品カテゴリー | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 8 to 12.6 |
Power Rating (W) | 1.15|2.7 |
Maximum Airflow (CFM) | 23|47 |
Noise Level (dB) | 24|37 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 92 X 92 X 32 |
Mounting | Flange Mount |
Protection | Impedance|Polarity |
Maximum Operating Temperature (°C) | 65 |
Product Length (Metric) (mm) | 92 |
Product Depth (Metric) (mm) | 92 |
Product Height (Metric) (mm) | 32 |