Honeywell3450RCG82700033サーモスタット

Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin

Adjust the heating or cooling in a room using this 3450RCG82700033 thermostat from Honeywell. This device has a maximum current rating of 0.5 A. This part has a minimum operating temperature of 0 °C and a maximum of 260 °C. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 50 VDC.

A datasheet is only available for this product at this time.