Honeywell3455RG 81290064サーモスタット
Phenolic Thermostat Automatic Reset Open on Rise 2-Pin
Compliant | |
EAR99 | |
Active | |
9032.10.00.90 | |
Automotive | Unknown |
PPAP | Unknown |
Phenolic Thermostat | |
Open on Rise | |
Fixed | |
N.C. | |
Automatic | |
Gold Alloy | |
2000VAC | |
500 | |
50 | |
0 | |
150 | |
0.5 | |
37.8 | |
100 | |
3.9 | |
7 | |
51.7 | |
125 | |
2.8 | |
5 | |
Mounting | Screw |
PCB changed | 2 |
2 |
Fine tune and adjust the ambient conditions in a room by using this 3455RG 81290064 thermostat made by Honeywell. This device has a maximum current rating of 0.5 A. This part has a minimum operating temperature of 0 °C and a maximum of 150 °C. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 50 VDC.