TE Connectivity34855コネクタ端子
Ring Tongue Terminal 10-12AWG Copper Yellow 33.71mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Make a connection with your terminal blocks using the ring tongue terminal 34855 wire terminal from TE Connectivity. Its wire is 10-12 AWG. This product is 33.71 mm long and 13.49 mm.
EDA / CAD Models |