ERNI Electronics374048コネクタバックプレーン

Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole

ERNI Electronics' hard metric 374048 backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This F connector has 125 F contacts. It has a female type gender. This is a 5-row connector. Its pitch is 2 mm. It has a right angle body orientation. It uses the press fit termination method. This product is 50 mm long, 13.85 mm tall and 24.7 mm deep.

A datasheet is only available for this product at this time.