今すぐ購読して、次回のご注文で10% 割引
今すぐ購読して、次回のご注文で10% 割引
企業
Electronic Components
Enterprise Computing Solutions
Intelligent Solutions
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
Enterprise Computing Solutions
Intelligent Solutions
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
ケーブル
Flat Cables
3756/60-100 - 3M
Video Transcript
3M
3756/60-100
Flat Cable Thermoplastic Elastomer 60Conductors 30AWG 150V 30.48m Roll
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
30
Number of Conductors
60
Factory Cable Length (m)
30.48
Cable Pitch (mm)
0.64
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.64
Velocity of Propagation (%)
72
Time Delay
4.66ns/m
Maximum Voltage Rating
150V
Impedance (Ohm)
138
Inductance
0.38uH/m
Insulation DC Resistance
>10GOhm/10ft
Capacitance
56.8pF/m
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Roll
Product Depth (mm)
38.1
Product Height (mm)
0.64
Bunch Stranding
7x38
Insulation Color
Gray/Blue Edge
Standards
VW-1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
3 週間
Price: