今すぐ購読して、次回のご注文で10% 割引
今すぐ購読して、次回のご注文で10% 割引
企業
Electronic Components
Enterprise Computing Solutions
Intelligent Solutions
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
Enterprise Computing Solutions
Intelligent Solutions
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
ケーブル
Flat Cables
3756/68SF - 3M
Video Transcript
3M
3756/68SF
Flat Cable Thermoplastic Elastomer 68Conductors 30AWG 150V Roll
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
30
Number of Conductors
68
Cable Pitch (mm)
0.64
Conductor Material
Tinned Copper
Jacket Color
Gray/Blue Edge
Maximum Voltage Rating
150V
Impedance (Ohm)
138
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Roll
Product Depth (mm)
43.18
Product Height (mm)
0.64
Bunch Stranding
7x38
Insulation Color
Gray/Blue Edge
Jacket Material
Thermoplastic Elastomer
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
3 週間
Price:
$284.82
10+
$284.82
1000+
$281.97