Honeywell380C325K
Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount Automotive
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Place this 380C325K potentiometer from Honeywell at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 25K Ohm. This durable part has a power rating of 2 W. The 380C325K part has a solder lug termination style. This product is 36.5 mm long and 27.78 mm. It has a tolerance of 10%. This device is made with conductive plastic technology. This part has an operating temperature of -55 to 120 °C.