Grayhill39-424 REDスイッチプッシュボタン

Switch Push Button N.O. SPST Round Plunger 0.15A 28VDC Momentary Panel Mount/Through Hole PC Pins

Turn on and off portions of your circuit design with the aid of this 39-424 RED push button switch manufactured from Grayhill. This device has a maximum current rating of 0.15 A @ 28VDC. It has a SPST configuration. This push switch has an operating temperature range of -40 °C to 85 °C. The 39-424 RED push switch has a PC pin termination style. This product is 6.35 mm long, 16.63 mm tall and 6.35 mm deep. The maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    12 週間
    • Price: $8.484
    1. 25+$8.484
    2. 100+$8.343
    3. 500+$8.140
    4. 1000+$7.992