コネクタその他
パワーエントリーモジュール
3EJT8 - TE Connectivity
Video Transcript
TE Connectivity
3EJT8
パワーエントリーモジュール
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 3A/Contact ST 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Filter Type
EMI/RFI Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Body Orientation
Straight
Type
IEC 320/C14
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating (VAC)
250VAC
Operating Frequency (Hz)
150K to 1000000K
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
50.29
Product Height (mm)
22.6
Mounting
Flange Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 120
Quote
Manufacturer Lead Time:
22 週間
Price:
$15.128
1+
$15.128
500+
$14.977