I/Oコネクタ
円形コネクタ
3N304-D000-S08 BF - 3M
Video Transcript
3M
3N304-D000-S08 BF
コネクタ円形
Conn M12 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
M12 Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
F
Termination Method
Solder
Wire Size (AWG)
20-24
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Maximum Current Rating (A)
4
Maximum Voltage Rating
250VDC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
IP Rating
IP68
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
10
Product Diameter (mm)
17
Product Length (mm)
45
Packaging
Box
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
21 週間
Price: