Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Bag | |
Diameter | 3.8 |
Mounting | Through Hole |
Package Height | 5.3 |
PCB changed | 3 |
Supplier Package | T-1 |
3 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Bag | |
Diameter | 3.8 |
Mounting | Through Hole |
Package Height | 5.3 |
PCB changed | 3 |
Supplier Package | T-1 |
3 |
EDA / CAD Models |