Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Green | |
1 | |
Circular | |
3.8x3.8x5.3 | |
Water Clear | |
Top Mount | |
50mcd | |
568 | |
20 | |
30 | |
20 | |
2.8 | |
5(Max) | |
80 | |
-25 | |
85 | |
No | |
SB. Green | |
No | |
No | |
Bag | |
Diameter | 3.8 |
Mounting | Through Hole |
Package Height | 5.3 |
PCB changed | 2 |
Supplier Package | T-1 |
2 | |
Lead Shape | Through Hole |