Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Orange | |
1 | |
AlGaInP | |
Circular | |
3.1x3.1x4.5 | |
Colorless Non Diffused | |
Top Mount | |
300mcd | |
625 | |
30 | |
30 | |
20 | |
2.4 | |
5 | |
100 | |
-25 | |
85 | |
No | |
Orange | |
No | |
No | |
Bag | |
Diameter | 3.1 |
Mounting | Through Hole |
Package Height | 4.5 |
PCB changed | 2 |
Supplier Package | T-1 |
2 |