欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Board to Board |
Gender | RCP |
Number of Contacts | 220 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.5 |
Body Orientation | Straight |
Polarization Type | Dual Slot |
Speed Rating (Gbps) | 16 |
Maximum Current Rating (A) | 0.5 |
Maximum Voltage Rating | 50VAC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 75 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 30 |
Packaging | Tape and Reel|Tray |
Product Weight (g) | N/A |
Product Length (mm) | 61.8 |
Product Depth (mm) | 6.2 |
Product Height (mm) | 3.25 |
Tradename | PICMG® |
Mounting | Surface Mount |