スイッチスライド
4021.4721 - Marquardt Switches
Video Transcript
Marquardt Switches
4021.4721
スイッチスライド
Switch Slide ON ON DPDT Side Slide 10A 250VAC PC Pins Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.50
Automotive
No
PPAP
No
Actuator Style
Side Slide
Pole Throw Configuration
DPDT
Switch Configuration
ON ON
Maximum Current Rating (A)
10@125VAC
Actuator Color
Red
Actuator Length (mm)
0.5
Number of Rows
2
Row Spacing (mm)
7
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
6
Terminal Length (mm)
4
Terminal Pitch (mm)
8
Body Orientation
Right Angle
Body Length (mm)
26.2
Body Depth (mm)
16
Body Height (mm)
16.5
Product Length (mm)
26.2
Product Depth (mm)
23.5
Product Height (mm)
16.5
Number of Positions
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 300
Quote
Manufacturer Lead Time:
0 週間
Price:
$5.254
300+
$5.254
1000+
$4.860
2000+
$4.576
5000+
$4.185