ワイヤーとPCBコネクタ
コネクタ ヘッダーとPCBレセプタクル
404-52050-51 - ept
Video Transcript
ept
404-52050-51
コネクタ ヘッダーとPCBレセプタクル
Conn Socket Strip F 50 POS 1.27mm Solder ST Top Entry SMD Reel
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Socket Strip
Gender
F
Number of Contacts
50
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Maximum Current Rating (A)
1.4
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Reel
Product Length (mm)
36.94
Product Depth (mm)
7.2
Product Height (mm)
6.25
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1400
Quote
Date Code:
1805+
Manufacturer Lead Time:
0 週間
Country Of origin:
ドイツ
Price:
$3.905
1400+
$3.905