Switchcraft4181-2PG-300コネクタ円形
Conn Circular PIN 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Circular | |
Panel Mount | |
Straight | |
N | |
1 | |
2 | |
2 | |
PIN | |
Solder | |
No | |
Brass | |
Gold Over Nickel | |
600V | |
-55 | |
125 | |
29.3 | |
25.4 | |
29.3 |
This field installable 4181-2PG-300 connector from Switchcraft will connect any inputs and outputs to your application. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 29.3 mm tall and 25.4 mm deep with a diameter of 29.3 mm. It uses the solder termination method.