欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
製品カテゴリー | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 12 to 28 |
Power Rating (W) | 5.3 |
Maximum Airflow (CFM) | 108 |
Noise Level (dB) | 49 |
Bearings | Sintec |
Shape | Square |
Size (Metric) (mm) | 119 X 119 X 38 |
Mounting | Flange Mount |
Protection | Impedance|Polarity |
Maximum Operating Temperature (°C) | 75 |
Product Length (Metric) (mm) | 119 |
Product Depth (Metric) (mm) | 119 |
Product Height (Metric) (mm) | 38 |
Special Features | High Speed |