Bourns4308H-102-153LF抵抗器ネットワークとアレイ
Res Thick Film NET 15K Ohm 2% 1.6W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
By combining multiple resistors into a single chip, the 4308H-102-153LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This dependable part has a power rating of 1.6 W and a power rating per resistor of 0.5 (1/2) W. This product's 4 resistors have a value of 15K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. The 4308H-102-153LF part has a pin termination style. It has a tolerance of 2%. This product is 19.91 mm long, 8.89 mm tall and 2.16 mm deep. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This device is made with thick film technology.