Bourns4308R-101-682LF抵抗器ネットワークとアレイ
Res Thick Film NET 6.8K Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.57 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Network | |
7 | |
6.8K | |
2% | |
100 | |
1 | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
BUS | |
Molded | |
Pin | |
8 | |
2.54 | |
SIP | |
Single Line | |
SIP | |
19.92 | |
2.16 | |
4.95 | |
4.95 | |
Through Hole |
By combining multiple resistors into a single chip, the 4308R-101-682LF resistor array, developed by Bourns, can help you save space and power in your circuit design. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. This product's 7 resistors have a value of 6.8K Ohm. It has 8 terminals. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. The 4308R-101-682LF part has a pin termination style. It has a tolerance of 2%. This device is made with thick film technology. This product is 19.92 mm long, 4.95 mm tall and 2.16 mm deep.