Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | Unknown |
PPAP | Unknown |
Single | |
Dual | |
Parallel|Series | |
2X48 | |
230 | |
2X24 | |
2.3VA | |
PC Pin | |
Through Hole | |
6 | |
32.6 | |
29.8 | |
27.6 |
If you need a way to transform power in one circuit to another without changing the frequency, this 44168 power transformer from Myrra is exactly what you need. It has 6 terminals. It also has a power transformer. This product is 32.6 mm long, 29.8 mm tall and 27.6 mm deep.