50% Off
Grayhill44A45-01-2-04Nスイッチロータリー
Switch Rotary DP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Flatted Shaft | |
DP8T | |
45 | |
8 | |
2 | |
1 | |
5@115VAC | |
1000VAC | |
1000 | |
50 | |
25000 | |
100000 | |
0.812 | |
6.35 | |
11.1 | |
Non-Shorting | |
Continuous | |
No | |
Panel Mount | |
Solder Lug | |
8 | |
Melamine | |
Straight | |
11.1 | |
29.51 | |
29.51 | |
48 | |
29.51 | |
31.07 | |
48.24 |
If you need more than just two switch positions, look no further, this 44A45-01-2-04N rotary switch from Grayhill will handle just that. It has a DP8T configuration. This device has a maximum current rating of 5 A @ 115VAC. The 44A45-01-2-04N rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC. This product is 29.51 mm long, 48.24 mm tall and 31.07 mm deep.