ECCN (US) | 5A992 |
HTS | 8517.62.00.90 |
Module/IC Classification | Module |
Modulation Technique | BPSK|OQPSK |
Solutions | ISM |
RAM Size (KB) | 16 |
Flash Size (KB) | 256 |
Maximum Data Rate (Kbps) | 1000 |
Minimum Operating Frequency (MHz) | 906 |
Maximum Operating Frequency (MHz) | 924 |
ISM Band | Sub 1GHz |
Typical Sensitivity | -102dBm |
Protocol Stack | 802.15.4/ZigBee |
Interface | SPI |
Maximum Output Power | 250mW |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.45 |
Maximum Current Consumption (RX) (mA) | 33 |
Maximum Current Consumption (TX) (mA) | 300 |
Outdoor Range | 2mi |
Processing Unit Type | Microprocessor |
Antenna Mounting | External |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |