欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 7616.10.70.90 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Hex |
Gender | M/F |
Material | Aluminum |
Thread Size | #10-32 |
Body Length (Imperial) (in) | 1 |
Width Across Flats (Imperial) (in) | 5/16 |
Thread Depth (mm) | 12.7 |
Thread Depth (Imperial) (in) | 1/2 |
Thread Pitch (Imperial - Decimal) (in) | 0.031 |
Thread Length (Imperial) (in) | 3/8 |
Finish | Plain |
Packaging | Bulk |