Bourns4608X-101-102LF抵抗器ネットワークとアレイ
Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
Network | |
7 | |
1K | |
2% | |
100 | |
1 | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
BUS | |
Conformal Coated | |
Pin | |
8 | |
2.54 | |
Bulk | |
SIP | |
Single Line | |
SIP | |
20.27 | |
2.49 | |
5.08 | |
5.08 | |
Through Hole |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4608X-101-102LF resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±100 ppm/°C. This product's 7 resistors have a value of 1K Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. The 4608X-101-102LF part has a pin termination style. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This device is made with thick film technology.