Illinois Tool Works 47-1111 スイッチプッシュボタン
Switch Push Button N.O. SPST Dome 0.02A 28VDC Panel Mount/Through Hole PC Pins Automotive

Switch Push Button N.O. SPST Dome 0.02A 28VDC Panel Mount/Through Hole PC Pins Automotive
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | Unknown |
PPAP | Unknown |
Actuator Style | Dome |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Bushing Type | Threaded |
Maximum Current Rating (A) | 0.02@28VDC |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | <0.1 |
Electrical Life (Cycles) | 100000 |
Mechanical Life (Cycles) | 100000 |
Actuator Color | Black |
Actuator Length (mm) | 2.3 |
Mounting | Panel Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 2 |
Seal Location | N/A/Panel/Base |
Seal Description | Complete/N/A/Epoxy |
IP Rating | IP67 |
Base Material | Silicone |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 17.4 |
Product Depth (mm) | 17.4 |
Product Height (mm) | 13.8 |
A datasheet is only available for this product at this time.
お問い合わせとサポート
注目の製品
業種とトレンド
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Switch Push Button N.O. SPST Dome 0.02A 28VDC Panel Mount/Through Hole PC Pins Automotive
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | Unknown |
PPAP | Unknown |
Actuator Style | Dome |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Bushing Type | Threaded |
Maximum Current Rating (A) | 0.02@28VDC |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | <0.1 |
Electrical Life (Cycles) | 100000 |
Mechanical Life (Cycles) | 100000 |
Actuator Color | Black |
Actuator Length (mm) | 2.3 |
Mounting | Panel Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 2 |
Seal Location | N/A/Panel/Base |
Seal Description | Complete/N/A/Epoxy |
IP Rating | IP67 |
Base Material | Silicone |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 17.4 |
Product Depth (mm) | 17.4 |
Product Height (mm) | 13.8 |
A datasheet is only available for this product at this time.
注目の製品