Amphenol Communications Solutions47217-000LFコネクタコンタクト
PV® Wire-to-Board Connector System, 2.54mm Pitch, Wire to Board, Crimp-to-Wire Receptacle
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Stamped Signal | |
SKT | |
Crimp | |
Straight | |
3 | |
15 | |
-65 | |
125 | |
Tape and Reel | |
11.68 | |
3.53 | |
3.05 | |
Cable Mount | |
22-26 |
This 47217-000LF connector contact from FCI is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This connector contact has a minimum operating temperature of -65 °C and a maximum of 125 °C. It uses the crimp termination method. Its wire is 22-26 AWG. This product is 11.68 mm long, 3.05 mm tall and 3.53 mm deep.