Bourns4816P-2-104LF抵抗器ネットワークとアレイ
Res Thick Film NET 100K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Network | |
15 | |
100K | |
2% | |
50 | |
1.28 | |
0.08 | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
BUS | |
Gull Wing | |
16 | |
1.27 | |
Tape and Reel | |
SOM | |
Rectangular | |
SOM | |
11.18 | |
7.62 | |
2.03 | |
±0.12 | |
±0.25 | |
±0.12 | |
2.16 | |
Surface Mount |
Looking to save space and power in your circuit design? The 4816P-2-104LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.08 W. Its temperature coefficient is ±100 ppm/°C. This product's 15 resistors have a value of 100K Ohm. It has 16 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. The 4816P-2-104LF part has a gull wing termination style. This device utilizes thick film technology. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. It has a tolerance of 2%. This product's terminal pitch is 1.27 mm.