Switchcraft482Xコネクタオーディオとビデオ
Conn 1/4" Phone Plug PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1/4" Phone Plug | |
PL | |
3 | |
3 | |
1 | |
Screw | |
Straight | |
Red | |
11.11 | |
81.78 | |
Copper Alloy | |
Tin | |
Thermoplastic | |
Cable Mount |
Use the 1/4\" phone plug 482X audio and video connector from Switchcraft for your design to run audio and video. This PL connector's 3 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. It has a plug type gender. This connector has a single port. 482X is housed in thermoplastic. This product is 81.78 mm long with a diameter of 11.11 mm. Its 3 terminals use the screw termination method.