SCHURTER4850.2610コネクタ円形
Conn Circular DIN SKT 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DIN Circular | |
F | |
Through Hole | |
Right Angle | |
N | |
1 | |
6 | |
6 | |
F | |
Solder | |
No | |
Thermoplastic Polymer | |
Black | |
1 | |
100VAC|12VDC | |
-20 | |
70 | |
50 | |
5000 | |
14 | |
13 | |
12.8 |
The din connector 4850.2610 audio and video connector from Schurter is the best when it comes to handling your video and audio needs. This SKT connector has 6 SKT contacts. It has a socket type gender. This connector has a single port. It has a right angle body orientation. This product is 12.8 mm tall. Its 6 terminals use the solder termination method.