欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Fanout Buffer |
Fanout | 1:5 |
Number of Outputs per Chip | 10 |
Maximum Input Frequency (MHz) | 166 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 2.5@3V to 3.6V |
Absolute Propagation Delay Time (ns) | 2.5 |
Input Logic Level | LVCMOS|TTL |
Output Logic Level | LVCMOS|TTL |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Quiescent Current (mA) | 0.0001(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |