Honeywell4TL1-50Mスイッチトグル
Switch Toggle (ON) ON ON DP3T Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
Locking Lever | |
DP3T | |
(ON) ON ON | |
Threaded | |
18@28VDC | |
372.85@(CSA/UL) | |
26.7 | |
Panel Mount with Threads | |
Screw | |
12 | |
3.3 | |
Complete/Environment-Proof/Panel/Body | |
N/A/N/A/Panel/Body | |
Complete/Environment-Proof/N/A/N/A | |
Straight | |
-65 | |
71 | |
15/32-32 | |
33.5 | |
11.9 | |
41.6 | |
29.46 | |
33.5 | |
41.6 | |
72.9 |
Use this 4TL1-50M toggle switch from Honeywell as a way to toggle the power on one of your components. This device has a maximum current rating of 18 A @ 28VDC. It has a DP3T configuration. This toggle switch has an operating temperature range of -65 °C to 71 °C. The 4TL1-50M toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 33.5 mm long and 41.6 mm.